SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 771-4923Brand: SMCManufacturers Part No.: KQ2E04-01A
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Rc 1/8 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Hole Diameter

13mm

Threaded Connection

Rc 1/8 Female

Threaded Connection A

Rc 1/8 Female

Threaded Connection A - Gender

Female

Country of Origin

Japan

Product details

Bulkhead Connector KQ2E

The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Bulkhead Adapators

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Connector A

Rc 1/8 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Hole Diameter

13mm

Threaded Connection

Rc 1/8 Female

Threaded Connection A

Rc 1/8 Female

Threaded Connection A - Gender

Female

Country of Origin

Japan

Product details

Bulkhead Connector KQ2E

The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Bulkhead Adapators

You may be interested in