SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 840-4611Brand: SMCManufacturers Part No.: KQ2E06-00N
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-5 °C, 0°C

Maximum Operating Temperature

+40 °C, +60°C

Finish

Nickel Plated

Maximum Operating Pressure

1 MPa, 3 MPa

Mounting Hole Diameter

15mm

Tube Connection A - Type

Push In

Country of Origin

Singapore

Product details

Bulkhead Union KQ2E

The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Bulkhead Adapators

Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-5 °C, 0°C

Maximum Operating Temperature

+40 °C, +60°C

Finish

Nickel Plated

Maximum Operating Pressure

1 MPa, 3 MPa

Mounting Hole Diameter

15mm

Tube Connection A - Type

Push In

Country of Origin

Singapore

Product details

Bulkhead Union KQ2E

The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Bulkhead Adapators