SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.: 771-4964Brand: SMCManufacturers Part No.: KQ2E10-00A
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Manufacturer Series

KQ2

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

10mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Hole Diameter

21mm

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Country of Origin

Singapore

Product details

Bulkhead Union KQ2E

The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Bulkhead Adapators

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

P.O.A.

SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Manufacturer Series

KQ2

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

10mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Hole Diameter

21mm

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Country of Origin

Singapore

Product details

Bulkhead Union KQ2E

The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Bulkhead Adapators

You may be interested in