SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style

RS Stock No.: 771-5232Brand: SMCManufacturers Part No.: KQ2H16-04AS
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Push In 16 mm

Connector B

Push In 16 mm

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Threaded Connection

R 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Connection Style

Threaded-to-Tube

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

16mm

Tube Connection - Type

Push In

Country of Origin

Singapore

Product details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connector A

Push In 16 mm

Connector B

Push In 16 mm

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Threaded Connection

R 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Connection Style

Threaded-to-Tube

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

16mm

Tube Connection - Type

Push In

Country of Origin

Singapore

Product details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors