Technical documents
Specifications
Brand
SMCConnector A
NPT 1/8 Male
Connector B
Push In 1/4 in
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
NPT 1/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Swivel Connection
No
Country of Origin
Japan
Product details
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCConnector A
NPT 1/8 Male
Connector B
Push In 1/4 in
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
NPT 1/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Swivel Connection
No
Country of Origin
Japan
Product details
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
