Technical documents
Specifications
Brand
SMCConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Manufacturer Series
KQ2
Tube Connection A - Tube Size
8mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Country of Origin
Singapore
Product details
Union Elbow KQ2L
The KQ2L union elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L union elbows are also more compact in design which means that these connectors can be used within a confined space. Union elbow fittings are to used to connect tubing at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Manufacturer Series
KQ2
Tube Connection A - Tube Size
8mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Country of Origin
Singapore
Product details
Union Elbow KQ2L
The KQ2L union elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L union elbows are also more compact in design which means that these connectors can be used within a confined space. Union elbow fittings are to used to connect tubing at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.