SMC KQ2 Series, Threaded-to-Tube Connection Style
Technical documents
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SMC KQ2 Series, Threaded-to-Tube Connection Style
5
P.O.A.
SMC KQ2 Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
You may be interested in
SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)