SMC KQ2 Series, Threaded-to-Tube Connection Style

RS Stock No.: 700-8929Brand: SMCManufacturers Part No.: KQ2L10-04S
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ2 Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan