Technical documents
Specifications
Brand
SMCConnector A
Push In 10 mm
Connector B
Push In 16 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Maximum Operating Temperature
+60°C
Body Material
PBT
Minimum Operating Temperature
-5°C
Country of Origin
Singapore
Product details
Plug-in Reducer KQ2R
The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCConnector A
Push In 10 mm
Connector B
Push In 16 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Maximum Operating Temperature
+60°C
Body Material
PBT
Minimum Operating Temperature
-5°C
Country of Origin
Singapore
Product details
Plug-in Reducer KQ2R
The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
