SMC KQ2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style

RS Stock No.: 771-5746Brand: SMCManufacturers Part No.: KQ2S16-04AS
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

R 1/2 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Maximum Operating Temperature

+60°C

Body Material

Brass

Minimum Operating Temperature

-5°C

Mounting Type

Inline

Country of Origin

Singapore

Product details

Hexagon Head Male Connector KQ2S

The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connector A

R 1/2 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Maximum Operating Temperature

+60°C

Body Material

Brass

Minimum Operating Temperature

-5°C

Mounting Type

Inline

Country of Origin

Singapore

Product details

Hexagon Head Male Connector KQ2S

The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors