SMC KQ2 Series Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 371-9498Brand: SMCManufacturers Part No.: KQ2T06-00
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series Push In 6 mm, Tube-to-Tube Connection Style

P.O.A.

SMC KQ2 Series Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa