SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 771-5866Brand: SMCManufacturers Part No.: KQ2T12-00A
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Product details

Union Tee KQ2T

The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Features and Benefits

• Can be used under a wide range of pressures from a low vacuum to 1 MPa
• Low force required for fitting and removal
• Compact dimensions for use within smaller spaces
• Quick and easy to assemble

Product Application Information

Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

You may be interested in
SMC KQ Series Push In 12 mm, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series Push In 12 mm, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

P.O.A.

SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
SMC KQ Series Push In 12 mm, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series Push In 12 mm, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

SMC

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Product details

Union Tee KQ2T

The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Features and Benefits

• Can be used under a wide range of pressures from a low vacuum to 1 MPa
• Low force required for fitting and removal
• Compact dimensions for use within smaller spaces
• Quick and easy to assemble

Product Application Information

Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

You may be interested in
SMC KQ Series Push In 12 mm, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series Push In 12 mm, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)