SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 700-9041Brand: SMCManufacturers Part No.: KQ2VT06-02S
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Swivel Connection

No

Country of Origin

Japan

Product details

Triple Universal Adaptor

Banjo/Swivel Fittings

Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Swivel Connection

No

Country of Origin

Japan

Product details

Triple Universal Adaptor

Banjo/Swivel Fittings