SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 771-6184Brand: SMCManufacturers Part No.: KQ2XD06-08A
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Double Y Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Connector D

Push In 6 mm

Connector C

Push In 6 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Body Material

PBT

Product details

Plug-in Double Y KQ2XD

The KQ2XD plug-in double Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2XD plug-in double Y's are also more compact in design which means that they can be used within a confined space. Plug-in double Y's are designed to four-branch one touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

P.O.A.

SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Double Y Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Connector D

Push In 6 mm

Connector C

Push In 6 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Body Material

PBT

Product details

Plug-in Double Y KQ2XD

The KQ2XD plug-in double Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2XD plug-in double Y's are also more compact in design which means that they can be used within a confined space. Plug-in double Y's are designed to four-branch one touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

You may be interested in