Technical documents
Specifications
Brand
SMCConnector A
NPT 1/8 Male
Connector B
Push In 1/4 in
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
NPT 1/8 Male
Manufacturer Series
KQB2
Angle
90°
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
1 MPa
Swivel Connection
No
Body Material
Nickel Plated Brass
Country of Origin
Japan
Product details
Male Elbow - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCConnector A
NPT 1/8 Male
Connector B
Push In 1/4 in
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
NPT 1/8 Male
Manufacturer Series
KQB2
Angle
90°
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
1 MPa
Swivel Connection
No
Body Material
Nickel Plated Brass
Country of Origin
Japan
Product details