Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Pneumatic Bulkhead Threaded-to-Tube Adapter, Push In 8 mm, Rc 1/4 Female BSPPx8mm

RS Stock No.: 218-1735Brand: SMCManufacturers Part No.: KQE08-02
brand-logo
View all in Home

Technical documents

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/4 Female

Manufacturer Series

KQ

Thread Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Body Material

Brass

Maximum Operating Pressure

1 MPa

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Bulkhead Threaded-to-Tube Adapter, Push In 8 mm, Rc 1/4 Female BSPPx8mm

P.O.A.

SMC Pneumatic Bulkhead Threaded-to-Tube Adapter, Push In 8 mm, Rc 1/4 Female BSPPx8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/4 Female

Manufacturer Series

KQ

Thread Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Body Material

Brass

Maximum Operating Pressure

1 MPa