SMC KQ Series, Rc 1/8 Female, Threaded-to-Tube Connection Style

RS Stock No.: 244-5584Brand: SMCManufacturers Part No.: KQF06-01
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Rc 1/8 Female

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/8 Female

Manufacturer Series

KQ

Thread Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Body Material

Brass

P.O.A.

SMC KQ Series, Rc 1/8 Female, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ Series, Rc 1/8 Female, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

SMC

Connector A

Rc 1/8 Female

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/8 Female

Manufacturer Series

KQ

Thread Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Body Material

Brass