SMC Bulkhead Threaded-to-Tube Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 884-1694Brand: SMCManufacturers Part No.: KQG2E06-02
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

R 1/4 Female

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

1 MPa

Mounting Hole Diameter

15mm

Standards Met

IEC, ISO, RoHS Compliant

Threaded Connection A - Gender

Female

Threaded Connection A

R 1/4 Female

Country of Origin

Japan

Product details

Bulkhead Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Stock information temporarily unavailable.

P.O.A.

SMC Bulkhead Threaded-to-Tube Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style

P.O.A.

SMC Bulkhead Threaded-to-Tube Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connector A

R 1/4 Female

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

1 MPa

Mounting Hole Diameter

15mm

Standards Met

IEC, ISO, RoHS Compliant

Threaded Connection A - Gender

Female

Threaded Connection A

R 1/4 Female

Country of Origin

Japan

Product details

Bulkhead Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2