SMC KQG2E Series Bulkhead, 8 mm to M15, Tube-to-Tube Connection Style, KQG2E08-00

RS Stock No.: 365-036Brand: SMCManufacturers Part No.: KQG2E08-00
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

8 mm

Connector B

M15

Pneumatic Fitting Type

Bulkhead

Connection Style

Tube-to-Tube

Manufacturer Series

KQG2E

Model Number p

KQG2E08-00

Country of Origin

Japan

P.O.A.

SMC KQG2E Series Bulkhead, 8 mm to M15, Tube-to-Tube Connection Style, KQG2E08-00

P.O.A.

SMC KQG2E Series Bulkhead, 8 mm to M15, Tube-to-Tube Connection Style, KQG2E08-00

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Connector A

8 mm

Connector B

M15

Pneumatic Fitting Type

Bulkhead

Connection Style

Tube-to-Tube

Manufacturer Series

KQG2E

Model Number p

KQG2E08-00

Country of Origin

Japan