SMC, M5 x 0.8 Male, Threaded-to-Tube Connection Style

RS Stock No.: 884-1893Brand: SMCManufacturers Part No.: KQG2S23-M5
brand-logo
View all in Home

Technical documents

Specifications

Brand

SMC

Connector A

M5 x 0.8 Male

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

150°C

Standards Met

IEC, ISO, RoHS Compliant

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC, M5 x 0.8 Male, Threaded-to-Tube Connection Style

P.O.A.

SMC, M5 x 0.8 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connector A

M5 x 0.8 Male

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

150°C

Standards Met

IEC, ISO, RoHS Compliant

Country of Origin

Japan