SMC KQG2 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 742-6456Brand: SMCManufacturers Part No.: KQG2T08-03S
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Product details

Male Branch Tee - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Stock information temporarily unavailable.

P.O.A.

SMC KQG2 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style

P.O.A.

SMC KQG2 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Product details

Male Branch Tee - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2