SMC KQ Series, Tube-to-Tube Connection Style

RS Stock No.: 726-982Brand: SMCManufacturers Part No.: KQH04-00
brand-logo
View all in Home

Technical documents

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Stock information temporarily unavailable.

P.O.A.

SMC KQ Series, Tube-to-Tube Connection Style

P.O.A.

SMC KQ Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa