SMC KQ Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 231-7079Brand: SMCManufacturers Part No.: KQN08-99
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

KQ

Tube Connection A - Tube Size

8mm

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Connector B

Push In 8 mm

Country of Origin

Singapore

Product details

Straight Stem Connector

Stock information temporarily unavailable.

P.O.A.

SMC KQ Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

P.O.A.

SMC KQ Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

SMC

Connector A

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

KQ

Tube Connection A - Tube Size

8mm

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Connector B

Push In 8 mm

Country of Origin

Singapore

Product details

Straight Stem Connector