Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
SMC KQ Series, Tube-to-Tube Connection Style
5
P.O.A.
SMC KQ Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
You may be interested in
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: SMC
P.O.A.Each (In a Pack of 5) (ex VAT)