Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleBrand: SMC
P.O.A.1 Pack of 5 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SMC KQ2 Series Plug In 8 mm, Tube-to-Tube Connection Style
1
P.O.A.
SMC KQ2 Series Plug In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleBrand: SMC
P.O.A.1 Pack of 5 (ex VAT)
Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleBrand: SMC
P.O.A.1 Pack of 5 (ex VAT)