Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Micro Linear Actuator, 100mm, 24V dc, 80N, 33mm/s

RS Stock No.: 668-5626Brand: SMCManufacturers Part No.: LDZBB3L-100A3
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

80N

Input Voltage

24V dc

Maximum Speed No Load

33mm/s

Maximum Speed (No Load)

33mm/s

Motor Technology

DC Motor

Country of Origin

Japan

Product details

Electrical Actuators Series LZB

Able to control the stroke with ON/OFF signals. It can be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Suitable for an environment where an air supply is not available
Two sizes that offer an equivalent thrust to air cylinders of 16 and 25 mm
All cylinders supplied with extra locking nut

SMC Electrical Actuators

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Micro Linear Actuator, 100mm, 24V dc, 80N, 33mm/s

P.O.A.

SMC Micro Linear Actuator, 100mm, 24V dc, 80N, 33mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

80N

Input Voltage

24V dc

Maximum Speed No Load

33mm/s

Maximum Speed (No Load)

33mm/s

Motor Technology

DC Motor

Country of Origin

Japan

Product details

Electrical Actuators Series LZB

Able to control the stroke with ON/OFF signals. It can be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Suitable for an environment where an air supply is not available
Two sizes that offer an equivalent thrust to air cylinders of 16 and 25 mm
All cylinders supplied with extra locking nut

SMC Electrical Actuators

You may be interested in