SMC Micro Linear Actuator, 50mm, 24V dc, 43N, 100mm/s

RS Stock No.: 700-9095Brand: SMCManufacturers Part No.: LDZBL3M-50A3L
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Maximum Load

43N

Input Voltage

24V dc

Maximum Speed No Load

100mm/s

Motor Technology

DC Motor

Country of Origin

Japan

Product details

Electrical Actuators Series LZBL

SMC LZB series electric actuators can be operated as an air cylinder and are suitable for environments when compressed air is unavailable. The LZB electric actuator is controlled using the LC3F Driver unit from SMC which includes current protection to prevent motor burn-out.

Able to control the stroke with ON/OFF signals
May be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Two sizes that offer an equivalent thrust similar to air cylinders of 16 and 25mm
Male rod end thread option

SMC Electrical Actuators

You may be interested in

P.O.A.

SMC Micro Linear Actuator, 50mm, 24V dc, 43N, 100mm/s

P.O.A.

SMC Micro Linear Actuator, 50mm, 24V dc, 43N, 100mm/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Maximum Load

43N

Input Voltage

24V dc

Maximum Speed No Load

100mm/s

Motor Technology

DC Motor

Country of Origin

Japan

Product details

Electrical Actuators Series LZBL

SMC LZB series electric actuators can be operated as an air cylinder and are suitable for environments when compressed air is unavailable. The LZB electric actuator is controlled using the LC3F Driver unit from SMC which includes current protection to prevent motor burn-out.

Able to control the stroke with ON/OFF signals
May be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Two sizes that offer an equivalent thrust similar to air cylinders of 16 and 25mm
Male rod end thread option

SMC Electrical Actuators

You may be interested in