Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Micro Linear Actuator, 300mm, 24V dc, 60N, 1000mm/s

RS Stock No.: 885-2256Brand: SMCManufacturers Part No.: LEMB25T-300W-S32P1
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

60N

Input Voltage

24V dc

Series

LEM

Maximum Speed No Load

1000mm/s

Motor Technology

Step Motor

Country of Origin

Japan

Product details

Electrical Actuators LEM Series

SMC has developed a compact, low profile range of guided slider electric actuators. The LEM series of electric actuator has a lifespan 3 times greater than it’s predecessor the E-MY2 but mounting dimensions have remained the same making it fully interchangeable with the previous version. It’s compact design and choice of 4 motor mounting positions make it ideal for narrow and tight spaces. A separable guide unit and drive unit make maintenance easy and the LEM actuators are compatible with SMC’s wide range of controllers including the LECP2 programme free units.

SMC Electrical Actuators

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Micro Linear Actuator, 300mm, 24V dc, 60N, 1000mm/s

P.O.A.

SMC Micro Linear Actuator, 300mm, 24V dc, 60N, 1000mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

60N

Input Voltage

24V dc

Series

LEM

Maximum Speed No Load

1000mm/s

Motor Technology

Step Motor

Country of Origin

Japan

Product details

Electrical Actuators LEM Series

SMC has developed a compact, low profile range of guided slider electric actuators. The LEM series of electric actuator has a lifespan 3 times greater than it’s predecessor the E-MY2 but mounting dimensions have remained the same making it fully interchangeable with the previous version. It’s compact design and choice of 4 motor mounting positions make it ideal for narrow and tight spaces. A separable guide unit and drive unit make maintenance easy and the LEM actuators are compatible with SMC’s wide range of controllers including the LECP2 programme free units.

SMC Electrical Actuators

You may be interested in