Technical documents
Specifications
Brand
SMCActuator Type
Micro Linear Actuator
Maximum Stroke Length
1000mm
Maximum Load
110N
Input Voltage
24V dc
Series
LEM
Maximum Speed No Load
1000mm/s
Motor Technology
Step Motor
Country of Origin
Japan
Product details
Electrical Actuators LEM Series
SMC has developed a compact, low profile range of guided slider electric actuators. The LEM series of electric actuator has a lifespan 3 times greater than its predecessor the E-MY2 but mounting dimensions have remained the same making it fully interchangeable with the previous version. Its compact design and choice of 4 motor mounting positions make it ideal for narrow and tight spaces. A separable guide unit and drive unit make maintenance easy and the LEM actuators are compatible with SMCs wide range of controllers including the LECP2 programme free units.
SMC Electrical Actuators
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCActuator Type
Micro Linear Actuator
Maximum Stroke Length
1000mm
Maximum Load
110N
Input Voltage
24V dc
Series
LEM
Maximum Speed No Load
1000mm/s
Motor Technology
Step Motor
Country of Origin
Japan
Product details
Electrical Actuators LEM Series
SMC has developed a compact, low profile range of guided slider electric actuators. The LEM series of electric actuator has a lifespan 3 times greater than its predecessor the E-MY2 but mounting dimensions have remained the same making it fully interchangeable with the previous version. Its compact design and choice of 4 motor mounting positions make it ideal for narrow and tight spaces. A separable guide unit and drive unit make maintenance easy and the LEM actuators are compatible with SMCs wide range of controllers including the LECP2 programme free units.