SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 222-3839Brand: SMCManufacturers Part No.: M-5HL-6
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

M5 Male

Connector B

Barbed 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 Male

Manufacturer Series

M

Angle

90°

Body Material

Nickel Plated Brass

Maximum Operating Pressure

1.5 MPa

Swivel Connection

No

Country of Origin

France

Product details

Hose Elbow

Elbows for connecting another pipe fitting at an angle of 45° or 90°.

Primary connection M5

Threaded Adaptors & Accessories

Stock information temporarily unavailable.

P.O.A.

SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 6 mm, Threaded-to-Tube Connection Style

P.O.A.

SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

SMC

Connector A

M5 Male

Connector B

Barbed 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 Male

Manufacturer Series

M

Angle

90°

Body Material

Nickel Plated Brass

Maximum Operating Pressure

1.5 MPa

Swivel Connection

No

Country of Origin

France

Product details

Hose Elbow

Elbows for connecting another pipe fitting at an angle of 45° or 90°.

Primary connection M5

Threaded Adaptors & Accessories