SMC 2 Finger Double Action Pneumatic Gripper, MDHR2-10R, Parallel Gripping Type

RS Stock No.: 196-4467Brand: SMCManufacturers Part No.: MDHR2-10R
brand-logo
View all in Pneumatic Grippers

Technical documents

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MDHR2

Maximum Operating Pressure

0.6 MPa

Port Connection

M3

Weight

100g

Size Type

Standard

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC 2 Finger Double Action Pneumatic Gripper, MDHR2-10R, Parallel Gripping Type

P.O.A.

SMC 2 Finger Double Action Pneumatic Gripper, MDHR2-10R, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MDHR2

Maximum Operating Pressure

0.6 MPa

Port Connection

M3

Weight

100g

Size Type

Standard

Country of Origin

Japan