Technical documents
Specifications
Brand
SMCManufacturer Series
MU
Action
Double
Stroke
100mm
Bore
25mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
191 x 24 x 54mm
Height
54mm
Width
24mm
Length
191mm
Maximum Operating Pressure
0.7 MPa
Absolute Maximum Pressure
1.05MPa
Minimum Operating Temperature
-10°C
Weight
170g
Maximum Operating Temperature
+60°C
Product details
Cylinders
Double-acting, single rod plate cylinders which use special piston design to save installation space and can be mounted directly from all faces (except port face). The piston is non-rotating with a built-in magnet for auto-switch sensing.
Working pressure range 0.51 bar (min) to 7.1 bar (max)
Proof pressure 10.7 bar
Temperature range –10°C to +60°C
Non-rotating accuracy ±1° (25mm dia), ±0.8° (32mm dia)
Lubrication not required
Rubber cushion
Mounting bracket available separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCManufacturer Series
MU
Action
Double
Stroke
100mm
Bore
25mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
191 x 24 x 54mm
Height
54mm
Width
24mm
Length
191mm
Maximum Operating Pressure
0.7 MPa
Absolute Maximum Pressure
1.05MPa
Minimum Operating Temperature
-10°C
Weight
170g
Maximum Operating Temperature
+60°C
Product details
Cylinders
Double-acting, single rod plate cylinders which use special piston design to save installation space and can be mounted directly from all faces (except port face). The piston is non-rotating with a built-in magnet for auto-switch sensing.
Working pressure range 0.51 bar (min) to 7.1 bar (max)
Proof pressure 10.7 bar
Temperature range –10°C to +60°C
Non-rotating accuracy ±1° (25mm dia), ±0.8° (32mm dia)
Lubrication not required
Rubber cushion
Mounting bracket available separately