SMC Pneumatic Guided Cylinder - 10mm Bore, 10mm Stroke, MGJ Series, Double Acting

RS Stock No.: 838-9275Brand: SMCManufacturers Part No.: MGJ10-10
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

10mm

Bore

10mm

Manufacturer Series

MGJ

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

35 x 17 x 33mm

Weight

48g

Maximum Operating Temperature

+60°C

Length

35mm

Absolute Maximum Pressure

1.05MPa

Minimum Operating Temperature

-10°C

Width

17mm

Height

33mm

Product details

MGJ Series Miniature Guide Rod Cylinder

The MGJ series has been designed to offer the user a high side load and high non-rotational accuracy guide rod cylinder in a compact, miniature frame. They come with rubber bumpers and standard and two switches can be mounted with as little as 5mm of stroke.

SMC Miniature Guide Rod Cylinders

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 10mm Bore, 10mm Stroke, MGJ Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 10mm Bore, 10mm Stroke, MGJ Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

10mm

Bore

10mm

Manufacturer Series

MGJ

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

35 x 17 x 33mm

Weight

48g

Maximum Operating Temperature

+60°C

Length

35mm

Absolute Maximum Pressure

1.05MPa

Minimum Operating Temperature

-10°C

Width

17mm

Height

33mm

Product details

MGJ Series Miniature Guide Rod Cylinder

The MGJ series has been designed to offer the user a high side load and high non-rotational accuracy guide rod cylinder in a compact, miniature frame. They come with rubber bumpers and standard and two switches can be mounted with as little as 5mm of stroke.

SMC Miniature Guide Rod Cylinders