SMC Pneumatic Guided Cylinder - 6mm Bore, 10mm Stroke, MGJ Series, Double Acting

RS Stock No.: 838-9288Brand: SMCManufacturers Part No.: MGJ6-10
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

10mm

Bore

6mm

Manufacturer Series

MGJ

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

33 x 14.5 x 29mm

Weight

33g

Maximum Operating Temperature

+60°C

Length

33mm

Absolute Maximum Pressure

1.05MPa

Minimum Operating Temperature

-10°C

Width

14.5mm

Height

29mm

Product details

MGJ Series Miniature Guide Rod Cylinder

The MGJ series has been designed to offer the user a high side load and high non-rotational accuracy guide rod cylinder in a compact, miniature frame. They come with rubber bumpers and standard and two switches can be mounted with as little as 5mm of stroke.

SMC Miniature Guide Rod Cylinders

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 6mm Bore, 10mm Stroke, MGJ Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 6mm Bore, 10mm Stroke, MGJ Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

10mm

Bore

6mm

Manufacturer Series

MGJ

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

33 x 14.5 x 29mm

Weight

33g

Maximum Operating Temperature

+60°C

Length

33mm

Absolute Maximum Pressure

1.05MPa

Minimum Operating Temperature

-10°C

Width

14.5mm

Height

29mm

Product details

MGJ Series Miniature Guide Rod Cylinder

The MGJ series has been designed to offer the user a high side load and high non-rotational accuracy guide rod cylinder in a compact, miniature frame. They come with rubber bumpers and standard and two switches can be mounted with as little as 5mm of stroke.

SMC Miniature Guide Rod Cylinders