SMC Pneumatic Guided Cylinder - 20mm Bore, 100mm Stroke, MGP Series, Double Acting

RS Stock No.: 700-7112Brand: SMCManufacturers Part No.: MGPM20TF-100
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

100mm

Bore

20mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

184.5 x 36 x 83mm

Weight

1.4kg

Maximum Operating Temperature

+60°C

Length

184.5mm

Width

36mm

Height

83mm

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 20mm Bore, 100mm Stroke, MGP Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 20mm Bore, 100mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

100mm

Bore

20mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

184.5 x 36 x 83mm

Weight

1.4kg

Maximum Operating Temperature

+60°C

Length

184.5mm

Width

36mm

Height

83mm

Minimum Operating Temperature

-10°C