SMC Pneumatic Guided Cylinder - 25mm Bore, 100mm Stroke, MGP Series, Double Acting

RS Stock No.: 700-7140Brand: SMCManufacturers Part No.: MGPM25TF-100
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

100mm

Bore

25mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

185 x 42 x 93mm

Weight

1.9kg

Maximum Operating Temperature

+60°C

Length

185mm

Width

42mm

Height

93mm

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 25mm Bore, 100mm Stroke, MGP Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 25mm Bore, 100mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

100mm

Bore

25mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

185 x 42 x 93mm

Weight

1.9kg

Maximum Operating Temperature

+60°C

Length

185mm

Width

42mm

Height

93mm

Minimum Operating Temperature

-10°C