SMC Pneumatic Guided Cylinder - 40mm Bore, 75mm Stroke, MGP Series, Double Acting

RS Stock No.: 700-7222Brand: SMCManufacturers Part No.: MGPM40TF-75
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

75mm

Bore

40mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

172 x 54 x 120mm

Weight

2.8kg

Maximum Operating Temperature

+60°C

Length

172mm

Height

120mm

Minimum Operating Temperature

-10°C

Width

54mm

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 40mm Bore, 75mm Stroke, MGP Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 40mm Bore, 75mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

75mm

Bore

40mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

172 x 54 x 120mm

Weight

2.8kg

Maximum Operating Temperature

+60°C

Length

172mm

Height

120mm

Minimum Operating Temperature

-10°C

Width

54mm