Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Pneumatic Guided Cylinder - 20mm Bore, 50mm Stroke, MGQ Series, Double Acting

RS Stock No.: 222-3968Brand: SMCManufacturers Part No.: MGQM20-50
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

50mm

Bore

20mm

Manufacturer Series

MGQ

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

97 x 36 x 74mm

Weight

760g

Maximum Operating Temperature

+60°C

Length

97mm

Height

74mm

Minimum Operating Temperature

-10°C

Width

36mm

Country of Origin

China

Product details

SMC MGQM Compact Guide Cylinder

The solution for a linear-actuator subject to high loads. Ideal for material handling applications. Two types of guide rod bearing for different applications. The overall package is very compact and pre-tapped mounting holes ensure easy attachment of fixtures.

Compact guide cylinder
Available in a range of bore sizes
Strokes from 10mm → 200mm depending upon bore size
Variety of switches and a variety of lead wire lengths
Mounts on side or bottom

MGQ-M Compact Guided 12-50mm Diameter

Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 20mm Bore, 50mm Stroke, MGQ Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 20mm Bore, 50mm Stroke, MGQ Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Stroke

50mm

Bore

20mm

Manufacturer Series

MGQ

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

97 x 36 x 74mm

Weight

760g

Maximum Operating Temperature

+60°C

Length

97mm

Height

74mm

Minimum Operating Temperature

-10°C

Width

36mm

Country of Origin

China

Product details

SMC MGQM Compact Guide Cylinder

The solution for a linear-actuator subject to high loads. Ideal for material handling applications. Two types of guide rod bearing for different applications. The overall package is very compact and pre-tapped mounting holes ensure easy attachment of fixtures.

Compact guide cylinder
Available in a range of bore sizes
Strokes from 10mm → 200mm depending upon bore size
Variety of switches and a variety of lead wire lengths
Mounts on side or bottom

MGQ-M Compact Guided 12-50mm Diameter

Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.

You may be interested in