Technical documents
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Angle
Action
Double
Manufacturer Series
MHC2
Maximum Operating Pressure
0.6 MPa
Port Connection
M5 x 0.8
Weight
180g
Country of Origin
France
Product details
Grippers
Double acting
Operating pressure 1 – 6 bar
Temperature range 0°C to 60°C
Opening angle 30°(open), 10°(closed)
Holding moment at 5 bar is 0.1Nm (10mm bore), 0.4Nm (16mm), 0.7Nm (20mm), 1.4Nm (25mm)
Repeatability of closing position ±0.01mm
Maximum operating frequency 180cpm
Lubrication not required
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Angle
Action
Double
Manufacturer Series
MHC2
Maximum Operating Pressure
0.6 MPa
Port Connection
M5 x 0.8
Weight
180g
Country of Origin
France
Product details
Grippers
Double acting
Operating pressure 1 – 6 bar
Temperature range 0°C to 60°C
Opening angle 30°(open), 10°(closed)
Holding moment at 5 bar is 0.1Nm (10mm bore), 0.4Nm (16mm), 0.7Nm (20mm), 1.4Nm (25mm)
Repeatability of closing position ±0.01mm
Maximum operating frequency 180cpm
Lubrication not required