SMC 2 Finger Double Action Pneumatic Gripper, MHF2-8D, Low Profile Gripping Type

RS Stock No.: 700-7294Brand: SMCManufacturers Part No.: MHF2-8D
brand-logo
View all in Pneumatic Grippers

Technical documents

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Low Profile

Action

Double

Manufacturer Series

MHF2

Maximum Operating Pressure

0.7 MPa

Port Connection

M3

Weight

65g

Country of Origin

Japan

Product details

MHF2 Low Profile Air Gripper

The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for brackets. Auto-switches can be mounted on either side using channels in the body.

Double-acting
Non lubricated

Stock information temporarily unavailable.

P.O.A.

SMC 2 Finger Double Action Pneumatic Gripper, MHF2-8D, Low Profile Gripping Type

P.O.A.

SMC 2 Finger Double Action Pneumatic Gripper, MHF2-8D, Low Profile Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Low Profile

Action

Double

Manufacturer Series

MHF2

Maximum Operating Pressure

0.7 MPa

Port Connection

M3

Weight

65g

Country of Origin

Japan

Product details

MHF2 Low Profile Air Gripper

The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for brackets. Auto-switches can be mounted on either side using channels in the body.

Double-acting
Non lubricated