SMC 2 Finger Double Action Pneumatic Gripper, MHL2-20D2, Parallel Gripping Type

RS Stock No.: 700-7304Brand: SMCManufacturers Part No.: MHL2-20D2
brand-logo
View all in Pneumatic Grippers

Technical documents

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHL2

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

1.7kg

Country of Origin

Japan

Product details

MHL2 Series Wide Opening Grippers

The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.

Wide opening air gripper
Parallel style
Auto switch capable

Stock information temporarily unavailable.

P.O.A.

SMC 2 Finger Double Action Pneumatic Gripper, MHL2-20D2, Parallel Gripping Type

P.O.A.

SMC 2 Finger Double Action Pneumatic Gripper, MHL2-20D2, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHL2

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

1.7kg

Country of Origin

Japan

Product details

MHL2 Series Wide Opening Grippers

The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.

Wide opening air gripper
Parallel style
Auto switch capable