SMC Clamping Actuator MKB40TF-20RZ

RS Stock No.: 270-4222Brand: SMCManufacturers Part No.: MKB40TF-20RZ
brand-logo
View all in Pneumatic Clamping Cylinders

Technical documents

Specifications

Brand

SMC

Clamp Stroke

20mm

Bore

40mm

Maximum Operating Pressure

10 bar

Rotary Angle

90°

Manufacturer Series

MK

Absolute Maximum Pressure

1MPa

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

SMC Clamping Actuator MKB40TF-20RZ

P.O.A.

SMC Clamping Actuator MKB40TF-20RZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Clamp Stroke

20mm

Bore

40mm

Maximum Operating Pressure

10 bar

Rotary Angle

90°

Manufacturer Series

MK

Absolute Maximum Pressure

1MPa

Country of Origin

Czech Republic