SMC MS Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 851-4541Brand: SMCManufacturers Part No.: MS-5H-4
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

M5 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

MS

Body Material

Stainless Steel

Mounting Type

Inline

Maximum Operating Pressure

1.5 MPa

Product details

MS Series Miniature Fittings

The MS series from SMC are miniature fittings for use with air connections in confined areas. The hose nipple style accepts nylon, soft nylon and polyurethane tubing. The body is made from stainless steel and suitable for use in corrosive applications. MS-5UL elbow fittings allow the body to rotate 360 degrees and have M5x0.8 threaded female fittings.

Stainless steel material (SUS316)
Simple connect - disconnect
Compact size for tight piping areas
Accepts many styles of plastic tubing

Threaded Adaptors & Accessories

Stock information temporarily unavailable.

P.O.A.

SMC MS Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style

P.O.A.

SMC MS Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connector A

M5 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

MS

Body Material

Stainless Steel

Mounting Type

Inline

Maximum Operating Pressure

1.5 MPa

Product details

MS Series Miniature Fittings

The MS series from SMC are miniature fittings for use with air connections in confined areas. The hose nipple style accepts nylon, soft nylon and polyurethane tubing. The body is made from stainless steel and suitable for use in corrosive applications. MS-5UL elbow fittings allow the body to rotate 360 degrees and have M5x0.8 threaded female fittings.

Stainless steel material (SUS316)
Simple connect - disconnect
Compact size for tight piping areas
Accepts many styles of plastic tubing

Threaded Adaptors & Accessories