SMC Double Acting Rodless Actuator 150mm Stroke, 25mm Bore

RS Stock No.: 161-619Brand: SMCManufacturers Part No.: MY1B25G-150
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

150mm

Bore

25mm

Length

370mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

370 x 53 x 54mm

Weight

1.3kg

Width

53mm

Height

54mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Double Acting Rodless Actuator 150mm Stroke, 25mm Bore

P.O.A.

SMC Double Acting Rodless Actuator 150mm Stroke, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Stroke

150mm

Bore

25mm

Length

370mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

370 x 53 x 54mm

Weight

1.3kg

Width

53mm

Height

54mm

You may be interested in