SMC Double Acting Rodless Actuator 400mm Stroke, 25mm Bore

RS Stock No.: 885-2281Brand: SMCManufacturers Part No.: MY1B25TFG-400Z
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

400mm

Bore

25mm

Length

620mm

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

1.2MPa

Force at 7 bar

343N

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

620 x 53 x 54mm

Weight

1.3kg

Width

53mm

Size Type

Standard

Height

54mm

Country of Origin

China

Product details

MY1 Series Rodless Guided Cylinder

The MY1 series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide. The series includes four standard models and users can match the applications specific accuracy and load requirements with the appropriate bearing style. They are available in various bore sizes ranging from 16 to 100mm. Standard stroke lengths are available op to 2000mm with a 5000mm long stroke length option on some bore sizes.

Mechanical joint rodless cylinder
Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80 and 100
Strokes from 100mm through 5000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths

SMC MY Series Rodless Cylinders

Stock information temporarily unavailable.

P.O.A.

SMC Double Acting Rodless Actuator 400mm Stroke, 25mm Bore

P.O.A.

SMC Double Acting Rodless Actuator 400mm Stroke, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

400mm

Bore

25mm

Length

620mm

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

1.2MPa

Force at 7 bar

343N

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

620 x 53 x 54mm

Weight

1.3kg

Width

53mm

Size Type

Standard

Height

54mm

Country of Origin

China

Product details

MY1 Series Rodless Guided Cylinder

The MY1 series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide. The series includes four standard models and users can match the applications specific accuracy and load requirements with the appropriate bearing style. They are available in various bore sizes ranging from 16 to 100mm. Standard stroke lengths are available op to 2000mm with a 5000mm long stroke length option on some bore sizes.

Mechanical joint rodless cylinder
Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80 and 100
Strokes from 100mm through 5000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths

SMC MY Series Rodless Cylinders