Technical documents
Specifications
Brand
SMCStroke
600mm
Bore
25mm
Length
820mm
Action
Double
Maximum Operating Pressure
0.8 MPa
Absolute Maximum Pressure
1.2MPa
Force at 7 bar
343N
Cushioning Type
Air
Port Connection
Rc 1/8
Dimensions
820 x 53 x 54mm
Weight
1.3kg
Width
53mm
Size Type
Standard
Height
54mm
Country of Origin
China
Product details
MY1 Series Rodless Guided Cylinder
The MY1 series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide. The series includes four standard models and users can match the applications specific accuracy and load requirements with the appropriate bearing style. They are available in various bore sizes ranging from 16 to 100mm. Standard stroke lengths are available op to 2000mm with a 5000mm long stroke length option on some bore sizes.
Mechanical joint rodless cylinder
Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80 and 100
Strokes from 100mm through 5000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths
SMC MY Series Rodless Cylinders
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCStroke
600mm
Bore
25mm
Length
820mm
Action
Double
Maximum Operating Pressure
0.8 MPa
Absolute Maximum Pressure
1.2MPa
Force at 7 bar
343N
Cushioning Type
Air
Port Connection
Rc 1/8
Dimensions
820 x 53 x 54mm
Weight
1.3kg
Width
53mm
Size Type
Standard
Height
54mm
Country of Origin
China
Product details
MY1 Series Rodless Guided Cylinder
The MY1 series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide. The series includes four standard models and users can match the applications specific accuracy and load requirements with the appropriate bearing style. They are available in various bore sizes ranging from 16 to 100mm. Standard stroke lengths are available op to 2000mm with a 5000mm long stroke length option on some bore sizes.
Mechanical joint rodless cylinder
Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80 and 100
Strokes from 100mm through 5000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths