SMC Double Acting Rodless Actuator 600mm Stroke, 32mm Bore

RS Stock No.: 873-2641Brand: SMCManufacturers Part No.: MY1B32TFG-600Z
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

600mm

Bore

32mm

Length

880mm

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

1.2MPa

Force at 7 bar

563N

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

880 x 64 x 68mm

Weight

2.7kg

Width

64mm

Height

68mm

Size Type

Standard

Country of Origin

Japan

Product details

MY1B-Z Basic Rodless Cylinder

Double acting mechanically jointed rodless cylinder with air cushioning and a magnetic piston as standard. The MY1b-Z provides a simple, compact, reliable method for positioning or moving components and finished parts. These rodless actuators are suitable for a diverse range of applications including assembly automation, packaging lines and electronics production. SMC’s revised MY1B range offers a number of benefits over the original design

Compact design
Up to 17% lighter than previous model
Auto-switches can be mounted in any position
Piping can be connected from 4 directions
Cushion needle easy to adjust using hexagon wrench
Side supported to prevent cylinder tube deflecting at longer strokes.
New dust seals use magnetic attraction to improve retention and service life.
Floating bracket connection for easier installation

Stock information temporarily unavailable.

P.O.A.

SMC Double Acting Rodless Actuator 600mm Stroke, 32mm Bore

P.O.A.

SMC Double Acting Rodless Actuator 600mm Stroke, 32mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

600mm

Bore

32mm

Length

880mm

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

1.2MPa

Force at 7 bar

563N

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

880 x 64 x 68mm

Weight

2.7kg

Width

64mm

Height

68mm

Size Type

Standard

Country of Origin

Japan

Product details

MY1B-Z Basic Rodless Cylinder

Double acting mechanically jointed rodless cylinder with air cushioning and a magnetic piston as standard. The MY1b-Z provides a simple, compact, reliable method for positioning or moving components and finished parts. These rodless actuators are suitable for a diverse range of applications including assembly automation, packaging lines and electronics production. SMC’s revised MY1B range offers a number of benefits over the original design

Compact design
Up to 17% lighter than previous model
Auto-switches can be mounted in any position
Piping can be connected from 4 directions
Cushion needle easy to adjust using hexagon wrench
Side supported to prevent cylinder tube deflecting at longer strokes.
New dust seals use magnetic attraction to improve retention and service life.
Floating bracket connection for easier installation