SMC Pneumatic Piston Rod Cylinder - 3/4in Bore, 50.8mm Stroke, NCM Series, Double Acting

RS Stock No.: 849-7376Brand: SMCManufacturers Part No.: NCMB075-0200C
brand-logo

Technical documents

Specifications

Brand

SMC

Manufacturer Series

NCM

Action

Double

Stroke

50.8mm

Bore

3/4in

Port Connection

NPT 1/8

Dimensions

0.86 (Dia.) x 5.22 (L)in

Length

5.22in

Diameter

21.84mm

Maximum Operating Pressure

1.7 MPa

Minimum Operating Temperature

+5°C

Weight

149.7g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC NCM Series Cylinders

The SMC NCM series of stainless steel pneumatic cylinders offer high performance, a compact design for space savings, and interchangeability with other stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is auto-switch capable without any change in cylinder dimension. Available in a wide range of bore sizes and stroke lengths.

SMC Roundline Cylinders

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Piston Rod Cylinder - 3/4in Bore, 50.8mm Stroke, NCM Series, Double Acting

P.O.A.

SMC Pneumatic Piston Rod Cylinder - 3/4in Bore, 50.8mm Stroke, NCM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

NCM

Action

Double

Stroke

50.8mm

Bore

3/4in

Port Connection

NPT 1/8

Dimensions

0.86 (Dia.) x 5.22 (L)in

Length

5.22in

Diameter

21.84mm

Maximum Operating Pressure

1.7 MPa

Minimum Operating Temperature

+5°C

Weight

149.7g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC NCM Series Cylinders

The SMC NCM series of stainless steel pneumatic cylinders offer high performance, a compact design for space savings, and interchangeability with other stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is auto-switch capable without any change in cylinder dimension. Available in a wide range of bore sizes and stroke lengths.

SMC Roundline Cylinders