SMC Panel Mount Flow Controller, 45 L/min, PNP Output, 12 → 24 V dc

RS Stock No.: 537-2855Brand: SMCManufacturers Part No.: PF2D301-A
brand-logo
View all in Flow Controllers

Technical documents

Specifications

Brand

SMC

Maximum Flow Rate

45 L/min

Control Output

PNP

Mounting Style

Panel Mount

Supply Voltage

12 → 24 V dc

Display Screen

LED

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

PF2D Flow Switch Display Unit

The PF2D301 display unit has two PNP digital outputs which can be set to switch when a specific flow rate or volume is reached, or it can provide pulses for every 0.05 - 0.5 litres of flow volume depending on sensor model used.

3-digit 7-segment LED display
Digital switching outputs have LED status indicators
Front panel environmental protection to IP65 (IP40 for rear of unit)

Stock information temporarily unavailable.

P.O.A.

SMC Panel Mount Flow Controller, 45 L/min, PNP Output, 12 → 24 V dc

P.O.A.

SMC Panel Mount Flow Controller, 45 L/min, PNP Output, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

SMC

Maximum Flow Rate

45 L/min

Control Output

PNP

Mounting Style

Panel Mount

Supply Voltage

12 → 24 V dc

Display Screen

LED

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

PF2D Flow Switch Display Unit

The PF2D301 display unit has two PNP digital outputs which can be set to switch when a specific flow rate or volume is reached, or it can provide pulses for every 0.05 - 0.5 litres of flow volume depending on sensor model used.

3-digit 7-segment LED display
Digital switching outputs have LED status indicators
Front panel environmental protection to IP65 (IP40 for rear of unit)