SMC PFM7 Series Flow Switch Flow Switch, 2 L/min Min, 100 L/min Max

RS Stock No.: 196-4464Brand: SMCManufacturers Part No.: PFM711S-C6-BDistrelec Article No.: 30410674
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

SMC

Device Type

Flow Switch

Minimum Flow Rate

2 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

24 V dc

Connection Type

One-Touch Fitting

Maximum Pressure

750kPa

Material

Brass, LCP, PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PFM7

Current Rating

55 mA

Distrelec Product Id

30410674

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC PFM7 Series Flow Switch Flow Switch, 2 L/min Min, 100 L/min Max

P.O.A.

SMC PFM7 Series Flow Switch Flow Switch, 2 L/min Min, 100 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Device Type

Flow Switch

Minimum Flow Rate

2 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

24 V dc

Connection Type

One-Touch Fitting

Maximum Pressure

750kPa

Material

Brass, LCP, PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PFM7

Current Rating

55 mA

Distrelec Product Id

30410674

Country of Origin

Japan